HELUKABEL 903556 Cable Gland Vibration-Protected M32 Polyamide Black

Image Representative of Range

HELUKABEL 903556 Cable Gland Vibration-Protected M32 Polyamide Black

MPN
903556
Brand
HELUKABEL
EAN-13
2050003738637
Order Code
12-0552
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Helukabel 903556, also known as HELUTOP® HT, is a polyamide cable gland with a reducer seal, designed for M32 threads. It is black (RAL 9005) and offers vibration protection, making it ideal for secure cable entry in electrical enclosures. Typical applications include use in industrial environments where maintaining a secure and sealed cable connection is crucial.
Thread Size M32
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 11mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 36mm
Terminal Ø (max.) 15mm

Reviews

Be the first to submit a review

Trustpilot