HELUKABEL 903555 Cable Gland M25 Polyamide Black Vibration-Protected

Image Representative of Range

HELUKABEL 903555 Cable Gland M25 Polyamide Black Vibration-Protected

MPN
903555
Brand
HELUKABEL
EAN-13
2050003738620
Order Code
12-0551
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

The Helukabel 903555 Cable Gland, from Helukabel, is a vibration-protected M25 fitting made of black polyamide, featuring a reducer seal inset. This HELUTOP® HT cable gland is ideal for metric screwing applications requiring robust sealing and protection. It is typically used in environments where strong holding and vibration resistance are crucial, such as industrial machinery setups.
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot