HELUKABEL 903554 Cable Gland M20 Polyamide Black RAL 9005 Vibration-Proof

Image Representative of Range

HELUKABEL 903554 Cable Gland M20 Polyamide Black RAL 9005 Vibration-Proof

MPN
903554
Brand
HELUKABEL
EAN-13
2050003738613
Order Code
12-0550
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 494 in stock

The Helukabel 903554 cable gland with reducer seal inset is a vibration-protected M20 component made of polyamide in black (RAL 9005). Known as HELUTOP® HT, it is ideal for securing cables in metric screwing applications. Commonly used in electrical enclosures, it provides reliable sealing and strain relief for cable installations.
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot