HELUKABEL 903553 Cable Gland M16 Vibration-Protected Black Polyamide

Image Representative of Range

HELUKABEL 903553 Cable Gland M16 Vibration-Protected Black Polyamide

MPN
903553
Brand
HELUKABEL
EAN-13
2050003738606
Order Code
12-0549
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.816
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 339 in stock

Manufactured by Helukabel, the 903553 cable gland with reducer seal inset is a vibration-protected, M16 polyamide component in black. It is suitable for securing cables and managing strain relief in industrial applications. The HELUTOP® HT model ensures reliable performance in harsh environments.
Thread Size M16
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 2mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 19mm
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot