Helukabel 903552 Cable Gland M12 Vibration-Protected Polyamide Black

Image Representative of Range

Helukabel 903552 Cable Gland M12 Vibration-Protected Polyamide Black

MPN
903552
Brand
HELUKABEL
EAN-13
2050003738590
Order Code
12-0548
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.304
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Helukabel 903552 is a cable gland known for its robust polyamide construction and a black finish, designed in compliance with RAL 9005 standards. Featuring a vibration-protected M12 design and a reducer seal inset, it ensures secure cable management in various environments. Typical applications include industrial machinery and electrical installations where reliable cable protection is paramount.
Thread Size M12
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 2mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 5mm

Reviews

Be the first to submit a review

Trustpilot