HELUKABEL 903548 Cable Gland M50 Vibration-Protected Polyamide Silver-Grey

Image Representative of Range

HELUKABEL 903548 Cable Gland M50 Vibration-Protected Polyamide Silver-Grey

MPN
903548
Brand
HELUKABEL
EAN-13
2050003738576
Order Code
12-0547
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Helukabel manufactures the 903548 HELUTOP® HT cable gland, featuring a reducer seal inset and vibration protection in an M50 size. Made from polyamide and finished in silver-grey (RAL 7001), this product ensures secure cable connectivity. It is commonly used in electrical installations where robust cable management is required.
Thread Size M50
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 25mm
External thread M50
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 60mm
Terminal Ø (max.) 31mm

Reviews

Be the first to submit a review

Trustpilot