Helukabel 903546 Cable Gland M32 Vibration-Protected Polyamide Silver-Grey

Image Representative of Range

Helukabel 903546 Cable Gland M32 Vibration-Protected Polyamide Silver-Grey

MPN
903546
Brand
HELUKABEL
EAN-13
2050003738552
Order Code
12-0545
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Helukabel 903546 Cable Gland, model HELUTOP® HT, is made of polyamide and has a silver-grey (RAL 7001) finish. It includes a reducer seal inset and is designed to be vibration-protected, suitable for an M32 interface. This product is typically used in industrial and electrical applications to securely connect cables while providing strain relief and maintaining ingress protection.
Thread Size M32
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 11mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 36mm
Terminal Ø (max.) 15mm

Reviews

Be the first to submit a review

Trustpilot