HELUKABEL 903544 Cable Gland Vibration-Protected M20 Silver-Grey

Image Representative of Range

HELUKABEL 903544 Cable Gland Vibration-Protected M20 Silver-Grey

MPN
903544
Brand
HELUKABEL
EAN-13
2050003738538
Order Code
12-0543
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

The Helukabel 903544 cable gland, also known as the HELUTOP® HT, is made from polyamide and features a silver-grey RAL 7001 finish, with vibration protection and a reducer seal inset. It is designed for M20 cable sizes. This product is typically used to secure and seal cables in industrial and electrical applications.
Thread Size M20
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot