HELUKABEL 903543 Cable Gland Vibration-Protected M16 Polyamide Silver

Image Representative of Range

HELUKABEL 903543 Cable Gland Vibration-Protected M16 Polyamide Silver

MPN
903543
Brand
HELUKABEL
EAN-13
2050003738521
Order Code
12-0541
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.378
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

Helukabel manufactures the 903543 cable gland, which is part of the HELUTOP® HT series. This silver-grey (RAL 7001) polyamide fitting features a vibration-protected M16 size and includes a reducer seal inset for secure cable management. Typical applications include providing reliable sealing and strain relief in electrical installations.
Thread Size M16
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 2mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 19mm
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot