Helukabel 903542 Cable Gland Vibration-Protected M12 Silver-grey RAL 7001

Image Representative of Range

Helukabel 903542 Cable Gland Vibration-Protected M12 Silver-grey RAL 7001

MPN
903542
Brand
HELUKABEL
EAN-13
2050003738514
Order Code
12-0539
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.557
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Helukabel 903542 Cable gland is manufactured by Helukabel and features an M12 polyamide construction in silver-grey. It offers a vibration-protected design with a reducer seal inset, ensuring secure cable management. This cable gland is typically used in industrial applications requiring reliable cable entry and protection.
Thread Size M12
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 2mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 5mm

Reviews

Be the first to submit a review

Trustpilot