Helukabel 903539 Cable Gland M63 Vibration-Protected Grey-White

Image Representative of Range

Helukabel 903539 Cable Gland M63 Vibration-Protected Grey-White

MPN
903539
Brand
HELUKABEL
EAN-13
2050003738507
Order Code
12-0538
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Helukabel 903539 cable gland, manufactured by Helukabel, features a vibration-protected design with a polyamide construction in grey-white (RAL 7035). Designed for secure cable management, it includes a reducer seal insert for flexible usage. This product is typically utilised in industrial and electrical applications where durability and reliable cable entry are essential.
Thread Size M63
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 29mm
External thread M63
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 65mm
Terminal Ø (max.) 35mm

Reviews

Be the first to submit a review

Trustpilot