HELUKABEL 903532 Cable Gland M12 Vibration-Protected Grey-White

Image Representative of Range

HELUKABEL 903532 Cable Gland M12 Vibration-Protected Grey-White

MPN
903532
Brand
HELUKABEL
EAN-13
2050003728430
Order Code
12-0531
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Helukabel's cable gland model 903532 is made from grey-white (RAL 7035) polyamide and features a vibration-protected M12 size. It incorporates a reducer seal, suitable for securing cables in dynamic environments. Commonly used in industrial and machinery applications, this cable gland ensures reliable performance and cable integrity.
Thread Size M12
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 2mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 5mm

Reviews

Be the first to submit a review

Trustpilot