Helukabel 903467 HSSV-ZE M hose tail Black M16 straight 1pc

Image Representative of Range

Helukabel 903467 HSSV-ZE M hose tail Black M16 straight 1pc

MPN
903467
Brand
HELUKABEL
EAN-13
2050005241050
Order Code
04-3512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Helukabel 903467 HSSV-ZE M hose tail is a black, straight M16 fitting designed for cable protection and management. Its key features include quick fit installation and compatibility with conduits and protective sheathing. Ideal for bundling and safeguarding cables, this part ensures efficient cable organisation in industrial and commercial settings.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 12mm
Angled Straight
Compatible With HELUcond
External thread M16
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot