HELUKABEL 80810M Network Cable CAT 7 8x0.25mm² Sold per Metre

Image Representative of Range

HELUKABEL 80810M Network Cable CAT 7 8x0.25mm² Sold per Metre

MPN
80810M
Brand
HELUKABEL
EAN-13
2050001941053
Order Code
12-0529
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Helukabel 80810M Network Cable is an advanced CAT 7 cable featuring 8 conductors, each with a cross-section of 0.25 mm², and is sold per metre. Produced by Helukabel, it is designed for high-speed data transmission, ensuring reliable connectivity in demanding environments. This cable is typically used in professional network installations, such as data centres and enterprise solutions, where superior performance and minimal interference are crucial.
Type Network cable
Length 1000m
LAN Category CAT 7
Cross Section 8 x 0.25 mm²
Cross section (each core) 0.25mm²
Outside Ø 7.50mm

Reviews

Be the first to submit a review

Trustpilot