Helukabel 806623 RJ45 Network cable CAT 6A S/FTP 10m Green PUR Braided shield

MPN
806623
Brand
HELUKABEL
EAN-13
4064161271729
Order Code
16-5221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £39.98 £36.34
10+ £35.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Helukabel 806623 is a high-performance RJ45 network cable designed for CAT 6A Ethernet applications, known as the HELUKAT600 S/FTP KAT.6A RJ45. This patch cable features a 10-metre length and is encased in a green PUR coating with a robust braided shield, ensuring optimal signal integrity and noise reduction in demanding environments. The cable's intricate shunting line design and superior shielding make it ideal for connecting routers, switches, and network devices where a reliable and stable connection is essential. Engineered for industrial and commercial networks, this cable is suitable for data centres, telecommunications setups, and any setting requiring high-speed data transfer and minimal interference.
Type Network cable, patch cable
Length 10.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG26/7
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot