Helukabel 806484 Sensor/actuator Cable M12 Plug straight 3m 4 pins

MPN
806484
Brand
HELUKABEL
EAN-13
4064161271705
Order Code
04-3482
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 3m 5m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 806484 is a sensor/actuator cable featuring an M12 plug, straight, with 4 pins and a length of 3.00 metres. Made by Helukabel, it is recognised for its PROFInet compatibility and durable C PUR CMX construction, suitable for industrial Ethernet applications. Ideal for connecting sensors or actuators, this cable ensures reliable data transmission in harsh environments.
Type Sensor/actuator cable
Length 3m
Colour Green
LAN Category PROFINET
Cable diameter (details) 6.50mm
Coding D
Connector 1 M12 plug, straight
Connector 2 M12 plug, straight
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Number of pins 4
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot