Helukabel 713544 H1Z2Z2-K PV Cable 1x2.5mm² Blue sold per metre

Image Representative of Range

Helukabel 713544 H1Z2Z2-K PV Cable 1x2.5mm² Blue sold per metre

MPN
713544
Brand
HELUKABEL
EAN-13
2050005042800
Order Code
04-3458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.862
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

The Helukabel H1Z2Z2-K 713544 PV cable is a fine-wired, flame-resistant, and halogen-free solar cable. It offers rodent and pest protection, making it suitable for durable outdoor photovoltaic applications. This cable is typically used for connecting solar panels in professional photovoltaic systems.
Type H1Z2Z2-K
Cross Sectional Area 2.5mm²
AWG 11
Colour Blue
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 5mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 5
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot