Helukabel 713529 H1Z2Z2-K PV Cable 1x2.50mm² Black per metre

Image Representative of Range

Helukabel 713529 H1Z2Z2-K PV Cable 1x2.50mm² Black per metre

MPN
713529
Brand
HELUKABEL
EAN-13
2050005042787
Order Code
04-3449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 653 in stock

Helukabel manufactures the H1Z2Z2-K 713529 PV cable, which is 1 x 2.50 mm² in cross-section and black in colour. This fine-wired, flame-resistant, and halogen-free solar cable provides robust protection against rodents and pests, making it ideal for photovoltaic systems. It is commonly used as an accessory in solar energy installations, offering durability and reliability in outdoor environments.
Type H1Z2Z2-K
Cross Sectional Area 2.5mm²
AWG 13
Colour Black
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 5mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 15
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot