Helukabel 59585 Helutherm heat-resistant Cable 1x10 mm² black per metre

MPN
59585
Brand
HELUKABEL
EAN-13
2050004721829
Order Code
04-3273
Country of Origin
Germany
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Helukabel 59585 HELUTHERM 145 is a heat-resistant cable designed for internal switchboard and wiring applications. With a 1 x 10 mm² cross-section and black outer sheath, it is suitable for marine and USA standards. Sold per metre, this cable can withstand temperatures up to 145°C, making it ideal for demanding environments.
Colour Black
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 6.40mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot