HELUKABEL 558445 Rubber Cable H07RN-F 3G1.5mm² Black per metre

Image Representative of Range

HELUKABEL 558445 Rubber Cable H07RN-F 3G1.5mm² Black per metre

MPN
558445
Brand
HELUKABEL
EAN-13
2050001734877
Order Code
12-0528
Country of Origin
France
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

Helukabel's 558445 is a durable rubber flexible cable suitable for all-weather conditions. This H07RN-F model is designed for outdoor and general industrial use, making it ideal for heavy-duty applications. It features a robust construction and is resistant to mechanical stress and abrasion.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Elastomer (E)
Conductor Cross Section 3 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 3
Bend radius (no. of ODs for flexible installation) 6
Cable Diameter 11.9mm
Core layout Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank
Halogen-free No
Max. length sold by the metre 500m
Maximum Temperature +65°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Ozone-resistant, oil-DIN VDE 0472 T 804 Test Type B IEC-603 32-1
Test Voltage 2.5kV
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot