Helukabel 52947 Wire H05Z-K 1x0.75mm² Dark Blue 100m

MPN
52947
Brand
HELUKABEL
EAN-13
2050005620107
Order Code
04-3229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £24.56
10+ £22.79
100+ £22.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel 52947 Wire is a high-quality single wire with a 0.75 mm² cross-section and comes in a 100 m roll. It is halogen-free, making it ideal for internal and switchboard wiring applications in environments where safety is a concern. The product is suitable for use in switch cabinets and offers excellent flexibility and insulation.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot