Helukabel 52898 Wire H05Z-K 1x1mm² Yellow 100m

MPN
52898
Brand
HELUKABEL
EAN-13
2050005620084
Order Code
04-3222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £36.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 29/10/2026

The Helukabel 52898 is a yellow halogen-free single wire ideal for switchboard and internal wiring. It features a fine 1 mm² braid, ensuring flexibility and ease of installation. This wire is typically used in switch cabinets and other environments requiring safe and reliable wiring solutions.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.90mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot