Helukabel 52897 Wire H05Z-K 1x1 mm² Violet sold per metre

MPN
52897
Brand
HELUKABEL
EAN-13
2050004722420
Order Code
04-3221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 291 in stock

The Helukabel 52897 Wire is a halogen-free single wire with a cross-section of 1 mm², in a violet colour. It is suitable for internal and switchboard wiring, providing safety due to its flame-retardant and low-smoke properties. Typical applications include installations in switch cabinets and other controlled environments.
Colour Violet
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.90mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot