Helukabel 52895 Wire H05Z-K 1x1mm² White 100m

MPN
52895
Brand
HELUKABEL
EAN-13
2050005620053
Order Code
04-3218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £39.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Helukabel 52895 is a single, fine wire with a cross-section of 1 mm², known for being halogen-free. It is 100 metres long and designed for internal and switchboard wiring. This wire is ideal for applications requiring a safe, non-toxic environment, such as in switch cabinets.
Colour White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.90mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot