Helukabel 52892 Wire H05Z-K 1x1 mm² Blue 100 m

MPN
52892
Brand
HELUKABEL
EAN-13
2050005620046
Order Code
04-3214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel manufactures the 52892 Wire, which is a 100-meter, H05Z-K 1 x 1 mm² blue, halogen-free single wire. This wire is ideal for internal and switchboard wiring due to its fine structure and halogen-free properties. It is commonly used in wiring braids within switch cabinets.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.90mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot