Helukabel 52891 Wire H05Z-K 1 G 1 mm² Green/Yellow 100m

MPN
52891
Brand
HELUKABEL
EAN-13
2050005620039
Order Code
04-3213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £32.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/10/2026

The Helukabel 52891 Wire is a halogen-free, single fine wire in green and yellow, designed for internal and switchboard wiring. Its 1 mm² cross-section ensures efficient electrical conductivity over a length of 100 metres. Typical applications include use within switch cabinets and environments requiring safe, halogen-free wiring solutions.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.90mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot