Helukabel 52882 Wire H05Z-K 1x0.75mm² Yellow/Green Per Metre

MPN
52882
Brand
HELUKABEL
EAN-13
2050004722307
Order Code
04-3199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Helukabel 52882 Wire H05Z-K 1 G 0.75 mm² is a halogen-free single wire designed for internal wiring and switchboard applications. It features a fine wiring braid suitable for safe and reliable use in environments that require low smoke emissions. This yellow-green wire is sold per metre and is ideal for use in switch cabinets.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot