Christmas Opening Hours and Delivery Dates here
Helukabel 52877 Wire H05Z-K 1x0.50mm² White Sold per metre

Helukabel 52877 Wire H05Z-K 1x0.50mm² White Sold per metre

Order Code:

04-3192

Brand: HELUKABEL MPN: 52877 EAN-13: 2050004722277

Discontinued


The Helukabel 52877 Wire H05Z-K is a halogen-free, fine single wire suitable for internal switchboard wiring. With a cross-section of 1 x 0.50 mm², it is ideal for use in environments requiring reduced toxic emissions during a fire. This white wire is sold per metre and is typically used in switch cabinets and internal wiring applications.
Colour White
Conductor Cross Section 0.50mm²
Number of Cores 1
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.60mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test voltage 2500V

Trustpilot