Helukabel 52877 Wire H05Z-K 1x0.50mm² White 100m Copper Core

MPN
52877
Brand
HELUKABEL
EAN-13
2050005622491
Order Code
04-3193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £22.30 £22.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 52877 is a high-quality single wire, ideal for internal and switchboard wiring, offering a cross-section of 0.50 mm². This halogen-free wire ensures safety and flexibility in switch cabinet applications. Designed for durability, it is perfect for various wiring needs over a length of 100 metres.
Colour White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.60mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot