Helukabel 52875 Wire H05Z-K 1x0.50mm² Brown 100m eco-friendly wiring

MPN
52875
Brand
HELUKABEL
EAN-13
2050005619415
Order Code
04-3189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £27.64
10+ £25.64
100+ £25.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Helukabel 52875 wire features a H05Z-K 1 x 0.50 mm² specification, is brown, and comes in a 100 m length. It is a halogen-free single wire known for its fine braid, making it suitable for internal and switchboard wiring. This wire is commonly used in switch cabinets due to its safety and environmental benefits.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.60mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot