Helukabel 51401 Wire H05Z-K 1x1 mm² Blue/White per metre

Helukabel 51401 Wire H05Z-K 1x1 mm² Blue/White per metre

Order Code:

04-3103

Brand: HELUKABEL MPN: 51401 EAN-13: 2050004727319

Discontinued


Helukabel's H05Z-K 1 x 1 mm² Blue/White wire is a fine braid, halogen-free cable, ideal for switchboard and internal wiring applications. It is sold per metre and primarily used in environments where non-toxic emissions are important, such as in switch cabinets. This single wire solution offers reliability and safety for electrical installations.
AWG Not Specified
Conductor Cross Section 1mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.90mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Trustpilot