Helukabel 51398 Wire H05Z-K 1x0.75mm² Brown/White Sold per metre

MPN
51398
Brand
HELUKABEL
EAN-13
2050004720891
Order Code
04-3099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 29/10/2026

Helukabel's 51398 Wire H05Z-K is a single, fine wire with a cross-section of 0.75 mm² in brown and white, ideal for internal switchboard wiring. This halogen-free cable is designed for use in environments requiring improved fire safety standards. It is typically used in switch cabinets, ensuring reliable and safe electrical connections.
Colour Brown, White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot