Helukabel 51396 Wire H05Z-K 1x0.75mm² Red/White per metre

MPN
51396
Brand
HELUKABEL
EAN-13
2050004727302
Order Code
04-3095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.366
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Helukabel 51396 is a halogen-free wire characterised by its single fine wire design in red and white. It features a cross-sectional area of 0.75 mm², making it suitable for internal wiring and switchboard applications. The wire is typically used for applications requiring reliable and safe electrical conductors in switch cabinets.
Colour Red, White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot