Helukabel 51393 Wire H05Z-K 1x0.50 mm² Blue/White 100 m

MPN
51393
Brand
HELUKABEL
EAN-13
2050005619859
Order Code
04-3092
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £25.73 £21.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 29/10/2026

The Helukabel 51393 wire is a single, halogen-free fine wire suitable for internal and switchboard wiring. It is 100 metres long, with a cross-sectional area of 0.50 mm² and comes in blue and white colours. This braid wire is ideal for use in switch cabinets where safety and flexibility are key.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.60mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot