Helukabel 51392 Wire H05Z-K 1x0.50 mm² Red/White per metre

MPN
51392
Brand
HELUKABEL
EAN-13
2050004720877
Order Code
04-3090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
20+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

Manufactured by Helukabel, this single wire features a halogen-free design and a cross-section of 1 x 0.50 mm², available in red and white. The wire is suitable for internal wiring and switchboard applications, offering flexibility and safety. It is sold per metre, making it ideal for custom-length requirements in electrical projects.
Colour Red, White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.60mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot