HeluKabel 5 Core 10mm NYY-J PVC Multi Core Power Cable 250M Reel

Order Code:

02-0512

Brand: HELUKABEL MPN: 32063 250M

Discontinued


This NYY-J power cable from HeluKabel is ideal for energy supply applications where mechanical damage is unlikely. It is suitable for installation in open air, underground, in water, in concrete, indoors and in cable ducts, etc.


  • Number of cores: 5
  • Cross-sectional area: 10mm²
  • Core insulation: PVC
  • Outer sheath: PVC
  • Sheath colour: black
  • Voltage rating (Uo/U): 0.6/1kV
  • Temperature rating, fixed: -40°C to +70°C; flexed: -5°C to +50°C
  • Minimum bending radius: 12x overall diameter
  • Cores stranded in concentric layers
  • Copper conductors to DIN VDE 0295, BS 6360 and IEC 60228
  • Core identification to DIN VDE 0293-308, 0276 part 603
  • Supplied on 250m reels
Colour Black
Number of Cores 5
Length 250m
Insulation Material PVC
Type Multi core
Voltage Rating 600V

Trustpilot