HELUKABEL 40023 Speaker Cable 2x0.50 mm² Black/Red Silicon 1m

MPN
40023
Brand
HELUKABEL
EAN-13
2050001734730
Order Code
12-0512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.925
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 684 in stock

Helukabel manufactures the Helukabel 40023 Speaker Cable, a durable audio cable featuring a 2 x 0.50 mm² cross-section in both black and red. This speaker cable provides reliable sound transmission, suitable for hifi and AV applications. Sold per metre, it is ideal for custom audio installation projects.
Colour Black
Number of Cores 2
Conductor Cross Section 0.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot