HELUKABEL 400151 HELUSOUND DMX Light Control and Power Cable Black

MPN
400151
Brand
HELUKABEL
EAN-13
2050001734822
Order Code
12-0511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Helukabel 400151 Cable is a hybrid cable featuring a combination of 1 x 2 x 0.25 mm² and 3 G 1.50 mm² wiring. Sold by the metre, it is ideal for audio-visual applications such as loudspeaker and hifi connections. As part of the HELUSOUND DMX+Power range, it ensures reliable audio and power transmission.
Colour Black
Number of Cores 3
AWG Not Specified
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot