HELUKABEL 400090 Helusound Speaker Cable 2x2.50mm² Black Per Metre

MPN
400090
Brand
HELUKABEL
EAN-13
2050001734792
Order Code
12-0505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 365 in stock

Helukabel manufactures the Helusound 400 PVC speaker cable 400090, which features two 2.50 mm² conductors and is available in black, sold per metre. This high-quality speaker cable is designed for audio applications, providing reliable sound transmission for hi-fi, AV, and loudspeaker systems. Its durable construction makes it ideal for both professional and home audio installations.
Colour Black
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type Speaker

Reviews

Be the first to submit a review

Trustpilot