HELUKABEL 400034 HELUSOUND Cable 2x2x0.22mm² Black Shielded Per Metre

MPN
400034
Brand
HELUKABEL
EAN-13
2050001734648
Order Code
12-0497
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 743 in stock

Helukabel is the manufacturer of the 400034 Cable combo, featuring a structure of 2 x 2 x 0.22 mm² in black. Designed for versatility, this light-system and audio cable is sold per metre, suitable for various connecting applications like loudspeaker and hifi systems. The cable is ideal for AV and speaker setups, ensuring high-quality signal transmission in professional and home environments.
Colour Black
Number of Cores 2
Conductor Cross Section 0.22mm²
AWG Not Specified
Insulation Material Annealed Tinned Copper (ATC)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot