HELUKABEL 400033 Helusound Cable 4x0.34 mm² Black Sold per metre

MPN
400033
Brand
HELUKABEL
EAN-13
2050001734631
Order Code
12-0496
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

Helukabel manufactures the Helusound AES/EBU DMX 512 Cable Combo, featuring a 4 x 0.34 mm² configuration in black, sold per metre. This light-system cable is designed for high-fidelity audio and AV applications, including use as a loudspeaker and speaker cable. Ideal for professional sound and lighting systems, it provides reliable connectivity in various audio-visual setups.
Colour Black
Number of Cores 4
Conductor Cross Section 0.34mm²
AWG Not Specified
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot