HELUKABEL 400031 HELUSOUND Cable Combo 2x0.22 mm Blue Foil Shielded

MPN
400031
Brand
HELUKABEL
EAN-13
2050001734617
Order Code
12-0494
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 340 in stock

Helukabel manufactures the 400031 Cable combo, featuring two conductors of 0.22 mm² each, sold by the metre and coloured blue. This cable is ideal for audio and light-system applications, including speaker and AV cable uses. It serves in settings that require HELUSOUND AES/EBU & DMX patch capabilities.
Colour Blue
Number of Cores 2
Conductor Cross Section 0.22mm²
AWG Not Specified
Insulation Material Annealed Tinned Copper (ATC)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot