Helukabel 37271 Yellowflex Cable 4G2.5mm² Yellow per metre

Image Representative of Range

Helukabel 37271 Yellowflex Cable 4G2.5mm² Yellow per metre

MPN
37271
Brand
HELUKABEL
EAN-13
2050004782288
Order Code
04-2934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.25 £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Helukabel YELLOWFLEX 4 G 2.50 mm² is a rubber flexible cable designed for cold environments. Its durable construction makes it suitable for industrial applications where flexibility and resilience are required. The cable is sold per metre and is ideal for use in harsh conditions.
Colour Yellow
Number of Cores 4
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 15.5mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 49
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type YELLOWFLEX

Reviews

Be the first to submit a review

Trustpilot