Helukabel 37260 YELLOWFLEX rubber Flexible Cable 3 G 1 mm² yellow

Image Representative of Range

Helukabel 37260 YELLOWFLEX rubber Flexible Cable 3 G 1 mm² yellow

MPN
37260
Brand
HELUKABEL
EAN-13
2050004782080
Order Code
04-2933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Helukabel's Yellowflex cable, model 37260, is a durable rubber flexible cable with a 3 G 1 mm² cross-section. This cable is ideal for applications requiring flexibility and resilience in tough environments. It is commonly used in industrial settings for power distribution and connecting movable equipment.
Colour Yellow
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 10.7mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 35
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type YELLOWFLEX

Reviews

Be the first to submit a review

Trustpilot