Helukabel 37259 Yellowflex Cable 2x1 mm² Yellow sold per metre

Image Representative of Range

Helukabel 37259 Yellowflex Cable 2x1 mm² Yellow sold per metre

MPN
37259
Brand
HELUKABEL
EAN-13
2050004782073
Order Code
04-2932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Helukabel's YELLOWFLEX rubber flexible cable is designed for versatile use with 2 x 1 mm² conductors. This durable, yellow cable is suitable for outdoor and industrial environments, providing reliable performance. It is ideal for applications requiring flexibility and resilience in challenging conditions.
Colour Yellow
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2 x 1mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8.4mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 16
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type YELLOWFLEX

Reviews

Be the first to submit a review

Trustpilot