Helukabel 37093 H07RN-F rubber Flexible Cable 12G1.5mm² black per metre

Image Representative of Range

Helukabel 37093 H07RN-F rubber Flexible Cable 12G1.5mm² black per metre

MPN
37093
Brand
HELUKABEL
EAN-13
2050004782066
Order Code
04-2931
Country of Origin
Germany
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Helukabel, this black H07RN-F rubber flexible cable features 12 cores with a cross-section of 1.50 mm². Designed for robustness and flexibility, it is suitable for use in industrial environments, construction sites, and agricultural installations. The cable is particularly effective in powering tools and machines in demanding settings.
Colour Black
Number of Cores 12
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 12 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 22.4mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 14
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot