Helukabel 37092 Rubber Flexible Cable H07RN-F 7G 1.50mm² Black per metre

Image Representative of Range

Helukabel 37092 Rubber Flexible Cable H07RN-F 7G 1.50mm² Black per metre

MPN
37092
Brand
HELUKABEL
EAN-13
2050004782059
Order Code
04-2930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Helukabel manufactures the rubber flexible cable H07RN-F, known for its durability and resistance to wear. This cable features a 7 G 1.50 mm² configuration and is sold per metre, making it ideal for customised lengths. Typical applications include industrial environments and outdoor installations where flexibility and resilience are required.
Colour Black
Number of Cores 7
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 7 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 18.7mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 54
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot