Helukabel 37079 Rubber Flexible Cable H07RN-F 7G2.5 mm² Black per metre

Image Representative of Range

Helukabel 37079 Rubber Flexible Cable H07RN-F 7G2.5 mm² Black per metre

MPN
37079
Brand
HELUKABEL
EAN-13
2050004782042
Order Code
04-2929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The Helukabel 37079 is a durable rubber flexible cable, ideal for demanding applications. It features a 7-core design with a conductor cross-section of 2.50 mm², offering excellent flexibility and resistance to mechanical stress. Commonly used in industrial environments and outdoor installations, it is suitable for power distribution and equipment connections.
Colour Black
Number of Cores 7
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 7 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 21.8mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 41
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot