Helukabel 37062 Rubber Flexible Cable H07RN-F 5G 2.5mm² Black per metre

Image Representative of Range

Helukabel 37062 Rubber Flexible Cable H07RN-F 5G 2.5mm² Black per metre

MPN
37062
Brand
HELUKABEL
EAN-13
2050004781854
Order Code
04-2928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The Helukabel 37062 is a flexible rubber cable with a cross-section of 5 G 2.50 mm². It is designed for durability and flexibility, making it ideal for both indoor and outdoor use in industrial settings. This cable is commonly used in construction sites and for connecting equipment and machinery.
Colour Black
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 5 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 17mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 34
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot