Helukabel 37062 H07RN-F Rubber Flexible Cable 5G 2.50 mm² 50m Black

Image Representative of Range

Helukabel 37062 H07RN-F Rubber Flexible Cable 5G 2.50 mm² 50m Black

MPN
37062
Brand
HELUKABEL
EAN-13
8032771079420
Order Code
04-2927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £140.28 £119.24
10+ £115.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 27/10/2026

The Helukabel 37062 Rubber Flexible Cable is a durable all-weather cable designed for outdoor use. It features a 5 G 2.50 mm² configuration and is available in a 50 m length. Typically used in demanding environments, this rubber hose cable is ideal for construction sites and industrial applications.
Colour Black
Number of Cores 5
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 5 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 17mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, stranded
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot